Alps Alpine RSA0N 10kΩ Slide Slide Potentiometer Through Hole, RSA0N11S9002

RS Stock No.: 263-3270Brand: Alps AlpineManufacturers Part No.: RSA0N11S9002
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

8.2mm

Travel Length

100mm

Tolerance

±20%

Series

RSA0N

Product details

Super-Slim

Super-slim 8mm width single track
Smooth operation with superior attenuation
Metal ’T’ bar lever actuator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.774

BD 4.774 Each (Exc. Vat)

BD 5.251

BD 5.251 Each (inc. VAT)

Alps Alpine RSA0N 10kΩ Slide Slide Potentiometer Through Hole, RSA0N11S9002

BD 4.774

BD 4.774 Each (Exc. Vat)

BD 5.251

BD 5.251 Each (inc. VAT)

Alps Alpine RSA0N 10kΩ Slide Slide Potentiometer Through Hole, RSA0N11S9002
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.774
10 - 24BD 4.455
25 - 49BD 4.092
50 - 99BD 3.910
100+BD 3.624

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

8.2mm

Travel Length

100mm

Tolerance

±20%

Series

RSA0N

Product details

Super-Slim

Super-slim 8mm width single track
Smooth operation with superior attenuation
Metal ’T’ bar lever actuator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more