Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Alps Alpine Black Button Tactile Switch, SPST 5 mA @ 12 V dc 0.8mm Snap-In

RS Stock No.: 119-2037Brand: Alps AlpineManufacturers Part No.: SKHCBEA010
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.8mm

Actuator Colour

Black

Actuator Type

Button

Length

12mm

Width

12mm

Dimensions

12 x 12mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

5 mA @ 12 V dc

Height

7.3mm

Operating Force

1.27 N

Voltage Rating

12V dc

Mechanical Life

1000000Cycles

Operating Temperature Range

-40 °C → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

SKHC Series

The switches illustrated are two versions of the flat stem type , and are versions of the Joint stem type

Tactile switches (12x12x4.3) and a key-touch with sharp click feeling
Snap-in mounting type, contact point compatible with auto-dip

Note also that the long stem version (SKHKAA) is not illustrated.

Tactile

You may be interested in
Stock information temporarily unavailable.

BD 2.599

BD 0.520 Each (In a Pack of 5) (Exc. Vat)

BD 2.859

BD 0.572 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Black Button Tactile Switch, SPST 5 mA @ 12 V dc 0.8mm Snap-In

BD 2.599

BD 0.520 Each (In a Pack of 5) (Exc. Vat)

BD 2.859

BD 0.572 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Black Button Tactile Switch, SPST 5 mA @ 12 V dc 0.8mm Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.520BD 2.599
50 - 245BD 0.446BD 2.231
250+BD 0.441BD 2.205
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.8mm

Actuator Colour

Black

Actuator Type

Button

Length

12mm

Width

12mm

Dimensions

12 x 12mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

5 mA @ 12 V dc

Height

7.3mm

Operating Force

1.27 N

Voltage Rating

12V dc

Mechanical Life

1000000Cycles

Operating Temperature Range

-40 °C → +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

SKHC Series

The switches illustrated are two versions of the flat stem type , and are versions of the Joint stem type

Tactile switches (12x12x4.3) and a key-touch with sharp click feeling
Snap-in mounting type, contact point compatible with auto-dip

Note also that the long stem version (SKHKAA) is not illustrated.

Tactile

You may be interested in