Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
0.8mm
Actuator Colour
Grey
Actuator Type
Cap
Length
12mm
Width
12mm
Dimensions
12 x 12mm
Illuminated
No
Mounting Type
Snap-In
Contact Current Rating
50 mA
Height
5.8mm
Operating Force
2.55 N
Voltage Rating
12V dc
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
500000Cycles
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Alps SKHC Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.
Tactile
BD 4.840
BD 0.484 Each (In a Bag of 10) (Exc. Vat)
BD 5.324
BD 0.532 Each (In a Bag of 10) (inc. VAT)
10
BD 4.840
BD 0.484 Each (In a Bag of 10) (Exc. Vat)
BD 5.324
BD 0.532 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | BD 0.484 | BD 4.840 |
50 - 90 | BD 0.407 | BD 4.070 |
100 - 240 | BD 0.363 | BD 3.630 |
250 - 490 | BD 0.358 | BD 3.575 |
500+ | BD 0.352 | BD 3.520 |
Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
0.8mm
Actuator Colour
Grey
Actuator Type
Cap
Length
12mm
Width
12mm
Dimensions
12 x 12mm
Illuminated
No
Mounting Type
Snap-In
Contact Current Rating
50 mA
Height
5.8mm
Operating Force
2.55 N
Voltage Rating
12V dc
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
500000Cycles
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Alps SKHC Series Tactile Switch
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
Suitable for use in a wide variety of applications, such as audio & visual equipment and automotive applications.
Available in various actuator types, such as flat stems & joint stems.
Various actuator colours are also available, to ensure your application is covered.