Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount

RS Stock No.: 758-1922Brand: Alps AlpineManufacturers Part No.: SKHHAJA010
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

4.3mm

Actuator Colour

Black

Actuator Type

Stem

Length

6mm

Width

6mm

Dimensions

6 x 6 x 4.3mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Height

4.3mm

Voltage Rating

12V dc

Operating Force

0.98 N

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

BD 3.255

BD 0.163 Each (In a Box of 20) (Exc. Vat)

BD 3.581

BD 0.179 Each (In a Box of 20) (inc. VAT)

Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount

BD 3.255

BD 0.163 Each (In a Box of 20) (Exc. Vat)

BD 3.581

BD 0.179 Each (In a Box of 20) (inc. VAT)

Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
20 - 480BD 0.163BD 3.255
500 - 1980BD 0.152BD 3.045
2000 - 9980BD 0.152BD 3.045
10000+BD 0.147BD 2.940
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

4.3mm

Actuator Colour

Black

Actuator Type

Stem

Length

6mm

Width

6mm

Dimensions

6 x 6 x 4.3mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Height

4.3mm

Voltage Rating

12V dc

Operating Force

0.98 N

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Country of Origin

Japan

You may be interested in