Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
7.3mm
Actuator Colour
Black
Actuator Type
Stem
Length
6mm
Width
6mm
Dimensions
6 x 6 x 3.5mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V dc
Height
3.5mm
Operating Force
0.98 N
Voltage Rating
12V dc
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
1000000Cycles
Maximum Operating Temperature
+85°C
Country of Origin
Japan
BD 5.390
BD 0.270 Each (In a Box of 20) (Exc. Vat)
BD 5.929
BD 0.297 Each (In a Box of 20) (inc. VAT)
20
BD 5.390
BD 0.270 Each (In a Box of 20) (Exc. Vat)
BD 5.929
BD 0.297 Each (In a Box of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
20 - 480 | BD 0.270 | BD 5.390 |
500 - 1980 | BD 0.187 | BD 3.740 |
2000+ | BD 0.182 | BD 3.630 |
Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
7.3mm
Actuator Colour
Black
Actuator Type
Stem
Length
6mm
Width
6mm
Dimensions
6 x 6 x 3.5mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V dc
Height
3.5mm
Operating Force
0.98 N
Voltage Rating
12V dc
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
1000000Cycles
Maximum Operating Temperature
+85°C
Country of Origin
Japan