Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
3.4mm
Actuator Colour
White
Actuator Type
Stem
Length
6.2mm
Width
6.2mm
Dimensions
6.2 x 6.2 x 4.3mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V dc
Height
4.3mm
Operating Force
3.92 N
Voltage Rating
12V dc
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.
Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications
Tactile
BD 2.365
BD 0.236 Each (In a Pack of 10) (Exc. Vat)
BD 2.601
BD 0.260 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 2.365
BD 0.236 Each (In a Pack of 10) (Exc. Vat)
BD 2.601
BD 0.260 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.236 | BD 2.365 |
250 - 990 | BD 0.165 | BD 1.650 |
1000 - 4990 | BD 0.148 | BD 1.485 |
5000+ | BD 0.143 | BD 1.430 |
Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Momentary
Actuator Length
3.4mm
Actuator Colour
White
Actuator Type
Stem
Length
6.2mm
Width
6.2mm
Dimensions
6.2 x 6.2 x 4.3mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 12 V dc
Height
4.3mm
Operating Force
3.92 N
Voltage Rating
12V dc
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
100000Cycles
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.
Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications