Technical Document
Specifications
Brand
Alps AlpineSwitch Operation
Latching
Illuminated
No
Mounting Type
PCB
Push Button Colour
Black
Contact Configuration
SPDT
Voltage Rating
14.5V dc
Push Button Style
Square
Contact Current Rating
1 A
Contact DC Voltage Rating
14.5V
Manufacturer Part No.
SPEF110100
Terminal Type
Solder Pin
Product details
Alps SPEF Series Push Button Switches
The Alps SPEF series of latching surface mount push button switches are offered with lead-free soldering. The SPEF series can be easily PCB mounted with reflow or DIP terminal types.
Features and Benefits
Latching operation.
DIP or reflow terminal type.
Silent switching actuator.
Suitable for use within the Automotive industry.
30,000 cycle mean time before failure (MTBF).
Alps Push Switches
BD 17.628
BD 3.526 Each (In a Pack of 5) (Exc. Vat)
BD 19.391
BD 3.879 Each (In a Pack of 5) (inc. VAT)
5
BD 17.628
BD 3.526 Each (In a Pack of 5) (Exc. Vat)
BD 19.391
BD 3.879 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 3.526 | BD 17.628 |
10 - 20 | BD 3.421 | BD 17.105 |
25 - 45 | BD 3.311 | BD 16.555 |
50 - 120 | BD 3.140 | BD 15.702 |
125+ | BD 2.888 | BD 14.438 |
Technical Document
Specifications
Brand
Alps AlpineSwitch Operation
Latching
Illuminated
No
Mounting Type
PCB
Push Button Colour
Black
Contact Configuration
SPDT
Voltage Rating
14.5V dc
Push Button Style
Square
Contact Current Rating
1 A
Contact DC Voltage Rating
14.5V
Manufacturer Part No.
SPEF110100
Terminal Type
Solder Pin
Product details
Alps SPEF Series Push Button Switches
The Alps SPEF series of latching surface mount push button switches are offered with lead-free soldering. The SPEF series can be easily PCB mounted with reflow or DIP terminal types.
Features and Benefits
Latching operation.
DIP or reflow terminal type.
Silent switching actuator.
Suitable for use within the Automotive industry.
30,000 cycle mean time before failure (MTBF).