Alps Alpine Push Button Switch, Latching, PCB, DPDT, 30V dc

RS Stock No.: 758-2111Brand: Alps AlpineManufacturers Part No.: SPUJ190900
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

No

Mounting Type

PCB

Push Button Colour

Blue

Contact Configuration

DPDT

Voltage Rating

30V dc

Contact Current Rating

100 mA @ 30 V dc

Manufacturer Part No.

SPUJ190900

Contact DC Voltage Rating

30

Terminal Type

Straight Through Hole

Panel Cut Out Height

7.4mm

Panel Cut Out Width

7.2mm

Country of Origin

Japan

Product details

Alps Push Switches - SPUJ & SPUN Series

From Alps, this SPUJ and SPUN series of Push Switches are non-shorting, horizontal mounted, signal switches suitable for through hole PCB mounting. With a choice of straight or formed snap-in pins,
these Push Switches are also available in momentary (non-lock) or latching (self-lock) action, with two and four pole contact configurations, various switching travel and operating forces.

The SPUJ series have a 2mm travel while the SPUN Push Switches have 2.5mm switch travel. They are rated to 0.1A at 30V dc and 50μA at 3V dc with a 20mΩ contact resistance, 100MΩ minimum insulation resistance and 500V ac withstand voltage for one minute.

Available in this Series:
• Stock number 758-2114 is a 2 pole Momentary Straight switch
• Stock number 758-2111 is a 2 pole Latching Straight switch
• Stock number 758-2118 is a 4 pole Latching Straight switch
• Stock number 758-2127 is a 4 pole Latching Snap-in switch
• Stock number 758-2095 is a 2 pole Momentary Straight switch
• Stock number 758-2105 is a 2 pole Momentary Snap-in switch
• Stock number 758-2098 is a 2 pole Latching Straight switch
• Stock number 758-2091 is 2 pole Latching Snap-in switch
• Stock number 758-2108 is a 4 pole Latching Straight switch
• Stock number 758-2102 is a 4 pole Latching Snap-in switch

Dimensions:

• SPUJ 2 pole = 25mm overall depth, 8.8mm height, 7.5mm width
• SPUJ 4 pole = 32.5mm overall depth, 8.8mm height, 7.5mm width
• SPUN 2 pole = 42mm overall depth, 13mm height, 10mm width
• SPUN 4 pole = 54mm overall depth, 13mm height, 10mm width

Alps Push Switches

Stock information temporarily unavailable.

BD 5.192

BD 1.298 Each (In a Box of 4) (Exc. Vat)

BD 5.711

BD 1.428 Each (In a Box of 4) (inc. VAT)

Alps Alpine Push Button Switch, Latching, PCB, DPDT, 30V dc

BD 5.192

BD 1.298 Each (In a Box of 4) (Exc. Vat)

BD 5.711

BD 1.428 Each (In a Box of 4) (inc. VAT)

Alps Alpine Push Button Switch, Latching, PCB, DPDT, 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
4 - 16BD 1.298BD 5.192
20 - 36BD 1.260BD 5.038
40 - 96BD 1.232BD 4.928
100 - 196BD 1.182BD 4.730
200+BD 1.106BD 4.422

Technical Document

Specifications

Switch Operation

Latching

Illuminated

No

Mounting Type

PCB

Push Button Colour

Blue

Contact Configuration

DPDT

Voltage Rating

30V dc

Contact Current Rating

100 mA @ 30 V dc

Manufacturer Part No.

SPUJ190900

Contact DC Voltage Rating

30

Terminal Type

Straight Through Hole

Panel Cut Out Height

7.4mm

Panel Cut Out Width

7.2mm

Country of Origin

Japan

Product details

Alps Push Switches - SPUJ & SPUN Series

From Alps, this SPUJ and SPUN series of Push Switches are non-shorting, horizontal mounted, signal switches suitable for through hole PCB mounting. With a choice of straight or formed snap-in pins,
these Push Switches are also available in momentary (non-lock) or latching (self-lock) action, with two and four pole contact configurations, various switching travel and operating forces.

The SPUJ series have a 2mm travel while the SPUN Push Switches have 2.5mm switch travel. They are rated to 0.1A at 30V dc and 50μA at 3V dc with a 20mΩ contact resistance, 100MΩ minimum insulation resistance and 500V ac withstand voltage for one minute.

Available in this Series:
• Stock number 758-2114 is a 2 pole Momentary Straight switch
• Stock number 758-2111 is a 2 pole Latching Straight switch
• Stock number 758-2118 is a 4 pole Latching Straight switch
• Stock number 758-2127 is a 4 pole Latching Snap-in switch
• Stock number 758-2095 is a 2 pole Momentary Straight switch
• Stock number 758-2105 is a 2 pole Momentary Snap-in switch
• Stock number 758-2098 is a 2 pole Latching Straight switch
• Stock number 758-2091 is 2 pole Latching Snap-in switch
• Stock number 758-2108 is a 4 pole Latching Straight switch
• Stock number 758-2102 is a 4 pole Latching Snap-in switch

Dimensions:

• SPUJ 2 pole = 25mm overall depth, 8.8mm height, 7.5mm width
• SPUJ 4 pole = 32.5mm overall depth, 8.8mm height, 7.5mm width
• SPUN 2 pole = 42mm overall depth, 13mm height, 10mm width
• SPUN 4 pole = 54mm overall depth, 13mm height, 10mm width

Alps Push Switches