Technical Document
Specifications
Brand
Alps AlpineMounting Type
PCB
Terminal Type
Pc Pin
Number of Switch Positions
7
Number of Contacts
1
Contact Current Rating
300 mA
Voltage Rating
16V dc
Height
16.2mm
Width
27.5mm
Depth
18.5mm
Country of Origin
Japan
Product details
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
BD 2.156
BD 2.156 Each (Exc. Vat)
BD 2.372
BD 2.372 Each (inc. VAT)
1
BD 2.156
BD 2.156 Each (Exc. Vat)
BD 2.372
BD 2.372 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alps AlpineMounting Type
PCB
Terminal Type
Pc Pin
Number of Switch Positions
7
Number of Contacts
1
Contact Current Rating
300 mA
Voltage Rating
16V dc
Height
16.2mm
Width
27.5mm
Depth
18.5mm
Country of Origin
Japan
Product details
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°