Technical Document
Specifications
Brand
Alps AlpineContact Configuration
DPDT
Mounting Type
Surface Mount
Switch Operation
Latching
Contact Current Rating
300 mA
Terminal Type
Solder
Actuator Type
Slide
Length
6.7mm
Width
4.1mm
Depth
3.4mm
Dimensions
6.7 x 4.1 x 3.4mm
Contact Resistance
130 (After Lifetime) mΩ, 70 (Initial) mΩ
Mechanical Life
10000Cycles
Voltage Rating
5V dc
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Alps SSSS Series Slide Switch
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).
BD 4.428
BD 0.886 Each (In a Pack of 5) (Exc. Vat)
BD 4.871
BD 0.975 Each (In a Pack of 5) (inc. VAT)
5
BD 4.428
BD 0.886 Each (In a Pack of 5) (Exc. Vat)
BD 4.871
BD 0.975 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.886 | BD 4.428 |
25 - 45 | BD 0.852 | BD 4.262 |
50 - 95 | BD 0.825 | BD 4.125 |
100 - 245 | BD 0.808 | BD 4.042 |
250+ | BD 0.792 | BD 3.960 |
Technical Document
Specifications
Brand
Alps AlpineContact Configuration
DPDT
Mounting Type
Surface Mount
Switch Operation
Latching
Contact Current Rating
300 mA
Terminal Type
Solder
Actuator Type
Slide
Length
6.7mm
Width
4.1mm
Depth
3.4mm
Dimensions
6.7 x 4.1 x 3.4mm
Contact Resistance
130 (After Lifetime) mΩ, 70 (Initial) mΩ
Mechanical Life
10000Cycles
Voltage Rating
5V dc
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Alps SSSS Series Slide Switch
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).