Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
6mm
Actuator Colour
Red
Length
6mm
Width
6mm
Dimensions
6 x 6mm
Illuminated
No
Mounting Type
Snap-In
Contact Current Rating
50 mA @ 12 V dc
Height
9.5mm
Operating Force
2.55 N
Voltage Rating
12V dc
Contact Material
Metal
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 °C → +85°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+85°C
Product details
STTSKHH series 6 x 6 horizontal PCB switches
6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.
BD 0.289
BD 0.058 Each (In a Pack of 5) (Exc. Vat)
BD 0.318
BD 0.064 Each (In a Pack of 5) (inc. VAT)
5
BD 0.289
BD 0.058 Each (In a Pack of 5) (Exc. Vat)
BD 0.318
BD 0.064 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
6mm
Actuator Colour
Red
Length
6mm
Width
6mm
Dimensions
6 x 6mm
Illuminated
No
Mounting Type
Snap-In
Contact Current Rating
50 mA @ 12 V dc
Height
9.5mm
Operating Force
2.55 N
Voltage Rating
12V dc
Contact Material
Metal
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 °C → +85°C
Mechanical Life
200000Cycles
Maximum Operating Temperature
+85°C
Product details
STTSKHH series 6 x 6 horizontal PCB switches
6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.