Alps Alpine Black Keyboard Switch, SPST 50 mA @ 12 V dc 3.5mm Snap-In

RS Stock No.: 283-9787Brand: Alps AlpineManufacturers Part No.: STTSKHHBV
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

3.5mm

Actuator Colour

Black

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA @ 12 V dc

Height

7mm

Operating Force

0.98 N

Voltage Rating

12V dc

Contact Material

Metal

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 °C → +85°C

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

STTSKHH series 6 x 6 horizontal PCB switches

6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.

You may be interested in
Stock information temporarily unavailable.

BD 0.742

BD 0.148 Each (In a Pack of 5) (Exc. Vat)

BD 0.816

BD 0.163 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Black Keyboard Switch, SPST 50 mA @ 12 V dc 3.5mm Snap-In

BD 0.742

BD 0.148 Each (In a Pack of 5) (Exc. Vat)

BD 0.816

BD 0.163 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Black Keyboard Switch, SPST 50 mA @ 12 V dc 3.5mm Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120BD 0.148BD 0.742
125 - 495BD 0.132BD 0.660
500 - 1245BD 0.082BD 0.412
1250 - 2495BD 0.082BD 0.412
2500+BD 0.082BD 0.412
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

3.5mm

Actuator Colour

Black

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA @ 12 V dc

Height

7mm

Operating Force

0.98 N

Voltage Rating

12V dc

Contact Material

Metal

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 °C → +85°C

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

STTSKHH series 6 x 6 horizontal PCB switches

6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.

You may be interested in