Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alps Alpine Red Keyboard Switch, SPST 50 mA @ 12 V dc 5.8mm Snap-In

RS Stock No.: 283-9872Brand: Alps AlpineManufacturers Part No.: STTSKHHLS
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

5.8mm

Actuator Colour

Red

Length

7.5mm

Width

12.35mm

Dimensions

7.5 x 12.35mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA @ 12 V dc

Voltage Rating

12V dc

Height

10.9mm

Operating Force

2.55 N

Contact Material

Metal

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 °C → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

STTSKHH series 6 x 6 vertical PCB switches

6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.

You may be interested in
Stock information temporarily unavailable.

BD 0.788

BD 0.158 Each (In a Pack of 5) (Exc. Vat)

BD 0.867

BD 0.174 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Red Keyboard Switch, SPST 50 mA @ 12 V dc 5.8mm Snap-In

BD 0.788

BD 0.158 Each (In a Pack of 5) (Exc. Vat)

BD 0.867

BD 0.174 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Red Keyboard Switch, SPST 50 mA @ 12 V dc 5.8mm Snap-In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 0.158BD 0.788
125 - 495BD 0.152BD 0.761
500 - 1245BD 0.089BD 0.446
1250 - 2495BD 0.089BD 0.446
2500+BD 0.089BD 0.446
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

5.8mm

Actuator Colour

Red

Length

7.5mm

Width

12.35mm

Dimensions

7.5 x 12.35mm

Illuminated

No

Mounting Type

Snap-In

Contact Current Rating

50 mA @ 12 V dc

Voltage Rating

12V dc

Height

10.9mm

Operating Force

2.55 N

Contact Material

Metal

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 °C → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

STTSKHH series 6 x 6 vertical PCB switches

6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.

You may be interested in