Technical Document
Specifications
Brand
AltechCompatibility
Top Hat
Length
1m
Width
35mm
Height
7.5mm
DIN Rail Type
Perforated
Material
Steel
Country of Origin
Italy
Product details
Altech DIN Rails
Altech DIN Rails comply with DIN 50045, 50022 and 50035 Standards. DIN Rails have been accepted throughout the world, allowing the designer to mount a wide variety of control components on the same rail. The use of DIN Rails enhances design capabilities, saves space and reduces labour. All Altech Standard rails are made of steel with zinc plating and chromate passivation
BD 3.630
BD 3.630 Each (Exc. Vat)
BD 3.993
BD 3.993 Each (inc. VAT)
1
BD 3.630
BD 3.630 Each (Exc. Vat)
BD 3.993
BD 3.993 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AltechCompatibility
Top Hat
Length
1m
Width
35mm
Height
7.5mm
DIN Rail Type
Perforated
Material
Steel
Country of Origin
Italy
Product details
Altech DIN Rails
Altech DIN Rails comply with DIN 50045, 50022 and 50035 Standards. DIN Rails have been accepted throughout the world, allowing the designer to mount a wide variety of control components on the same rail. The use of DIN Rails enhances design capabilities, saves space and reduces labour. All Altech Standard rails are made of steel with zinc plating and chromate passivation