Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Altech Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 5mm Pin Diameter, 2 x 6mm² Wire Size, Yellow

RS Stock No.: 899-1046Brand: AltechManufacturers Part No.: 2800
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

Altech

Maximum Wire Size mm²

2 x 6mm²

Maximum Wire Size (mm²)

2 x 6mm²

Pin Diameter

5mm

Number of Entries

2

Insulation Material

PP

Colour

Yellow

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 10AWG

Maximum Wire Size (AWG)

2 x 10AWG

Overall Length

23mm

Country of Origin

Germany

Product details

Insulated Ferrules Dual Wire

Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. Dual wire ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. All models are highly reliable and excellent quality.

Sleeve: Polypropylene
Tube: Tin-plated Copper

Altech Bootlace Ferrules

Stock information temporarily unavailable.

BD 30.450

BD 0.304 Each (In a Pack of 100) (Exc. Vat)

BD 33.495

BD 0.334 Each (In a Pack of 100) (inc. VAT)

Altech Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 5mm Pin Diameter, 2 x 6mm² Wire Size, Yellow

BD 30.450

BD 0.304 Each (In a Pack of 100) (Exc. Vat)

BD 33.495

BD 0.334 Each (In a Pack of 100) (inc. VAT)

Altech Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 5mm Pin Diameter, 2 x 6mm² Wire Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Altech

Maximum Wire Size mm²

2 x 6mm²

Maximum Wire Size (mm²)

2 x 6mm²

Pin Diameter

5mm

Number of Entries

2

Insulation Material

PP

Colour

Yellow

Pin Length

12mm

Insulation

Insulated

Maximum Wire Size AWG

2 x 10AWG

Maximum Wire Size (AWG)

2 x 10AWG

Overall Length

23mm

Country of Origin

Germany

Product details

Insulated Ferrules Dual Wire

Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. Dual wire ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. All models are highly reliable and excellent quality.

Sleeve: Polypropylene
Tube: Tin-plated Copper

Altech Bootlace Ferrules