Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Altech Grey Brass Cable Gland, PG 21 Thread, 14mm min., 18mm max., IP68

RS Stock No.: 899-9686Brand: AltechManufacturers Part No.: 4266 025
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Altech

Thread Size

PG 21

Maximum Cable Diameter

18mm

Minimum Cable Diameter

14mm

Material

Brass

Colour

Grey

IP Rating

IP68

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Altech Cable Glands, PG Thread

Altech cable glands provide excellent strain relief and can be used on all types of electrical power, control, instrumentation, data and telecommunications cables. The neoprene, tefabloc and santoprene seals keep out contaminants such as liquids, gases and solid materials. All models are highly reliable and excellent quality.

Body: Nickel plated brass
Outer threads rated from PG7 to PG48

Stock information temporarily unavailable.

P.O.A.

Altech Grey Brass Cable Gland, PG 21 Thread, 14mm min., 18mm max., IP68

P.O.A.

Altech Grey Brass Cable Gland, PG 21 Thread, 14mm min., 18mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Altech

Thread Size

PG 21

Maximum Cable Diameter

18mm

Minimum Cable Diameter

14mm

Material

Brass

Colour

Grey

IP Rating

IP68

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Altech Cable Glands, PG Thread

Altech cable glands provide excellent strain relief and can be used on all types of electrical power, control, instrumentation, data and telecommunications cables. The neoprene, tefabloc and santoprene seals keep out contaminants such as liquids, gases and solid materials. All models are highly reliable and excellent quality.

Body: Nickel plated brass
Outer threads rated from PG7 to PG48