Altech 6A DII Bottle Fuse, E27 Thread Size, gG, 500V ac

RS Stock No.: 900-1576Brand: AltechManufacturers Part No.: 6D27SB
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Altech

Current Rating

6A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E27

Gauge/Cap Colour

Green

Body Material

Glass

Country of Origin

Slovenia

Product details

Altech - Slow Blow Cylinder Fuses

The Altech range of slow blow cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.

Current range from 1 to 100 Amps
Available in 4 different sizes
Fuses have a porcelain or glass body with metal caps at either end

Altech - Fuses

You may be interested in
Stock information temporarily unavailable.

BD 16.775

BD 1.678 Each (In a Pack of 10) (Exc. Vat)

BD 18.453

BD 1.846 Each (In a Pack of 10) (inc. VAT)

Altech 6A DII Bottle Fuse, E27 Thread Size, gG, 500V ac

BD 16.775

BD 1.678 Each (In a Pack of 10) (Exc. Vat)

BD 18.453

BD 1.846 Each (In a Pack of 10) (inc. VAT)

Altech 6A DII Bottle Fuse, E27 Thread Size, gG, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Altech

Current Rating

6A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E27

Gauge/Cap Colour

Green

Body Material

Glass

Country of Origin

Slovenia

Product details

Altech - Slow Blow Cylinder Fuses

The Altech range of slow blow cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.

Current range from 1 to 100 Amps
Available in 4 different sizes
Fuses have a porcelain or glass body with metal caps at either end

Altech - Fuses

You may be interested in