Technical Document
Specifications
Brand
AltechChemistries Charged
Lead Acid, NiCd
Charge Current
10A
Maximum Output Power
240W
Model Number
CB2410A
Country of Origin
Italy
Product details
Altech CB Series Battery Chargers
Altech CB series multi-stage battery charges are automatic and suited to the most advanced requirements of battery manufacturers. The CB series feature real-time auto diagnostics for monitoring battery faults, disconnections and charge status. Suited for use with open and sealed lead acid batteries, lead gel and NiCd batteries.
Single phase input
Output: Battery charging 12 V dc and 24 V dc (switch select)
Automatic diagnostic of battery status
Four charging levels: Boost, Absorption, Trickle, Recovery
Protected against short circuit, reversed polarity, over load
Signal output (contact free) for fault battery state
Protection degree IP20 - DIN rail mountable
Linear Low Noise SLA Chargers
BD 196.652
BD 196.652 Each (Exc. Vat)
BD 216.317
BD 216.317 Each (inc. VAT)
1
BD 196.652
BD 196.652 Each (Exc. Vat)
BD 216.317
BD 216.317 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AltechChemistries Charged
Lead Acid, NiCd
Charge Current
10A
Maximum Output Power
240W
Model Number
CB2410A
Country of Origin
Italy
Product details
Altech CB Series Battery Chargers
Altech CB series multi-stage battery charges are automatic and suited to the most advanced requirements of battery manufacturers. The CB series feature real-time auto diagnostics for monitoring battery faults, disconnections and charge status. Suited for use with open and sealed lead acid batteries, lead gel and NiCd batteries.
Single phase input
Output: Battery charging 12 V dc and 24 V dc (switch select)
Automatic diagnostic of battery status
Four charging levels: Boost, Absorption, Trickle, Recovery
Protected against short circuit, reversed polarity, over load
Signal output (contact free) for fault battery state
Protection degree IP20 - DIN rail mountable