Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Altech PSP-480 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 48V dc dc Output, 10A Output, 480W

RS Stock No.: 900-2544Brand: AltechManufacturers Part No.: PSP-48048
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Altech

Series

PSP-480

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

10A

Power Rating

480W

Depth

100mm

Width

227mm

Height

125.2mm

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

89%

Ripple And Noise

120mV Pk-Pk

MTBF

180.9Kh

Output Voltage Adjustment Range

48 → 53V

Special Features

100% Full Load Burn-In Test, Built-In Constant Current Limiting Circuit, Cooling by Free Air Convection

Maximum Temperature

+70°C

Standards Met

Compliance to EN 55022 (CISPR22) Class B, Compliance to EN 61000-3-2, -3 (For DRP-480), Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 60950 Approved, EN 61000-6-2 (EN 50082-2) Heavy Industry Level Criteria A, ENV 50204, UL 508, UL 60950-1

Country of Origin

Germany

Product details

DIN Rail Power Supply 120W, 240W, 480W

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Enclosed Configuration
Power, Output: 120W, 240W and 480W

Approvals

UL/cUL and CE approved.

Altech DIN Rail Power Supplies

Stock information temporarily unavailable.

P.O.A.

Altech PSP-480 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 48V dc dc Output, 10A Output, 480W

P.O.A.

Altech PSP-480 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 48V dc dc Output, 10A Output, 480W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Altech

Series

PSP-480

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

10A

Power Rating

480W

Depth

100mm

Width

227mm

Height

125.2mm

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

89%

Ripple And Noise

120mV Pk-Pk

MTBF

180.9Kh

Output Voltage Adjustment Range

48 → 53V

Special Features

100% Full Load Burn-In Test, Built-In Constant Current Limiting Circuit, Cooling by Free Air Convection

Maximum Temperature

+70°C

Standards Met

Compliance to EN 55022 (CISPR22) Class B, Compliance to EN 61000-3-2, -3 (For DRP-480), Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 60950 Approved, EN 61000-6-2 (EN 50082-2) Heavy Industry Level Criteria A, ENV 50204, UL 508, UL 60950-1

Country of Origin

Germany

Product details

DIN Rail Power Supply 120W, 240W, 480W

Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.

Enclosed Configuration
Power, Output: 120W, 240W and 480W

Approvals

UL/cUL and CE approved.

Altech DIN Rail Power Supplies