Dual-use

Altera FPGA 5CEBA2F17C8N, Cyclone V 25000 Cells, 25000 Gates, 2002944, 9434 Blocks, 256-Pin FBGA

RS Stock No.: 830-3540Brand: AlteraManufacturers Part No.: 5CEBA2F17C8N
brand-logo
View all in FPGAs

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone V

Number of Logic Gates

25000

Number of Logic Cells

25000

Number of Logic Units

9434

Dedicated DSP

Yes

Number of Registers

37736

Number of Multipliers

50 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Number of RAM Bits

2002944

Length

17mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.13 V

Width

17mm

Minimum Operating Supply Voltage

1.07 V

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 28.528

BD 28.528 Each (Exc. Vat)

BD 31.381

BD 31.381 Each (inc. VAT)

Altera FPGA 5CEBA2F17C8N, Cyclone V 25000 Cells, 25000 Gates, 2002944, 9434 Blocks, 256-Pin FBGA
Select packaging type

BD 28.528

BD 28.528 Each (Exc. Vat)

BD 31.381

BD 31.381 Each (inc. VAT)

Altera FPGA 5CEBA2F17C8N, Cyclone V 25000 Cells, 25000 Gates, 2002944, 9434 Blocks, 256-Pin FBGA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone V

Number of Logic Gates

25000

Number of Logic Cells

25000

Number of Logic Units

9434

Dedicated DSP

Yes

Number of Registers

37736

Number of Multipliers

50 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Number of RAM Bits

2002944

Length

17mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.13 V

Width

17mm

Minimum Operating Supply Voltage

1.07 V

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more