Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Altera FPGA 5CSEMA6F31C8N, Cyclone V SE 110000 Cells, 110000 Gates, 5761K, 41509 Blocks, 896-Pin FBGA

RS Stock No.: 921-3570Brand: AlteraManufacturers Part No.: 5CSEMA6F31C8N
brand-logo
View all in FPGAs

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone V SE

Number of Logic Gates

110000

Number of Logic Cells

110000

Number of Logic Units

41509

Dedicated DSP

Yes

Number of Registers

166036

Number of Multipliers

224 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

896

Number of RAM Bits

5761K

Length

31mm

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.3 V

Width

31mm

Country of Origin

United States

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4,058.356

BD 150.310 Each (In a Tray of 27) (Exc. Vat)

BD 4,464.192

BD 165.341 Each (In a Tray of 27) (inc. VAT)

Altera FPGA 5CSEMA6F31C8N, Cyclone V SE 110000 Cells, 110000 Gates, 5761K, 41509 Blocks, 896-Pin FBGA

BD 4,058.356

BD 150.310 Each (In a Tray of 27) (Exc. Vat)

BD 4,464.192

BD 165.341 Each (In a Tray of 27) (inc. VAT)

Altera FPGA 5CSEMA6F31C8N, Cyclone V SE 110000 Cells, 110000 Gates, 5761K, 41509 Blocks, 896-Pin FBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone V SE

Number of Logic Gates

110000

Number of Logic Cells

110000

Number of Logic Units

41509

Dedicated DSP

Yes

Number of Registers

166036

Number of Multipliers

224 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

896

Number of RAM Bits

5761K

Length

31mm

Minimum Operating Supply Voltage

1.8 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.3 V

Width

31mm

Country of Origin

United States

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more