Dual-use

Altera 5M570ZT100C5N, CPLD MAX V Flash 440 Cells, 74 I/O, 570 Labs, 9ns, ISP, 100-Pin TQFP

RS Stock No.: 771-6759PBrand: AlteraManufacturers Part No.: 5M570ZT100C5N
brand-logo
View all in CPLDs

Technical Document

Specifications

Brand

Altera

Family Name

MAX V

Number of Macro Cells

440

Number of User I/Os

74

Memory Type

Flash

Number of Logic Blocks/Elements

570

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

0 °C

Pin Count

100

Maximum Operating Temperature

+85 °C

Propagation Delay

9ns

Individual Output Enable Control

Yes

Dimensions

14 x 14 x 1.05mm

Height

1.05mm

Length

14mm

Maximum Operating Supply Voltage

1.89 V

Propagation Delay Test Condition

10pF

Width

14mm

Minimum Operating Supply Voltage

1.71 V

Product details

Complex Programmable Logic Devices, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Altera 5M570ZT100C5N, CPLD MAX V Flash 440 Cells, 74 I/O, 570 Labs, 9ns, ISP, 100-Pin TQFP
Select packaging type

P.O.A.

Altera 5M570ZT100C5N, CPLD MAX V Flash 440 Cells, 74 I/O, 570 Labs, 9ns, ISP, 100-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

MAX V

Number of Macro Cells

440

Number of User I/Os

74

Memory Type

Flash

Number of Logic Blocks/Elements

570

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

0 °C

Pin Count

100

Maximum Operating Temperature

+85 °C

Propagation Delay

9ns

Individual Output Enable Control

Yes

Dimensions

14 x 14 x 1.05mm

Height

1.05mm

Length

14mm

Maximum Operating Supply Voltage

1.89 V

Propagation Delay Test Condition

10pF

Width

14mm

Minimum Operating Supply Voltage

1.71 V

Product details

Complex Programmable Logic Devices, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more