Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Altera FPGA EP2C5Q208C8N, Cyclone II 4608 Cells, 4608 Blocks, 208-Pin PQFP

RS Stock No.: 624-4212Brand: AlteraManufacturers Part No.: EP2C5Q208C8N
brand-logo
View all in FPGAs

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone II

Number of Logic Cells

4608

Number of Logic Units

4608

Number of Multipliers

13 (18 x 18)

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

208

Dimensions

28 x 28 x 3.4mm

Height

3.4mm

Length

28mm

Maximum Operating Supply Voltage

1.25 V

Width

28mm

Minimum Operating Supply Voltage

1.15 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 17.409

BD 17.409 Each (Exc. Vat)

BD 19.150

BD 19.150 Each (inc. VAT)

Altera FPGA EP2C5Q208C8N, Cyclone II 4608 Cells, 4608 Blocks, 208-Pin PQFP

BD 17.409

BD 17.409 Each (Exc. Vat)

BD 19.150

BD 19.150 Each (inc. VAT)

Altera FPGA EP2C5Q208C8N, Cyclone II 4608 Cells, 4608 Blocks, 208-Pin PQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone II

Number of Logic Cells

4608

Number of Logic Units

4608

Number of Multipliers

13 (18 x 18)

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

208

Dimensions

28 x 28 x 3.4mm

Height

3.4mm

Length

28mm

Maximum Operating Supply Voltage

1.25 V

Width

28mm

Minimum Operating Supply Voltage

1.15 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in