Altera FPGA EP2C5T144C8N, Cyclone II 4608 Cells, 4608 Blocks, 144-Pin TQFP

RS Stock No.: 169-5507Brand: AlteraManufacturers Part No.: EP2C5T144C8N
brand-logo
View all in FPGAs

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone II

Number of Logic Cells

4608

Number of Logic Units

4608

Number of Multipliers

13 (18 x 18)

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Length

20mm

Width

20mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.15 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 974.490

BD 16.242 Each (In a Tray of 60) (Exc. Vat)

BD 1,071.939

BD 17.866 Each (In a Tray of 60) (inc. VAT)

Altera FPGA EP2C5T144C8N, Cyclone II 4608 Cells, 4608 Blocks, 144-Pin TQFP

BD 974.490

BD 16.242 Each (In a Tray of 60) (Exc. Vat)

BD 1,071.939

BD 17.866 Each (In a Tray of 60) (inc. VAT)

Altera FPGA EP2C5T144C8N, Cyclone II 4608 Cells, 4608 Blocks, 144-Pin TQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone II

Number of Logic Cells

4608

Number of Logic Units

4608

Number of Multipliers

13 (18 x 18)

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Length

20mm

Width

20mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.15 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more