Altera USB Blaster, Cable Programming USB

RS Stock No.: 690-4093Brand: AlteraManufacturers Part No.: PLUSBBLASTERRCN
brand-logo

Technical Document

Specifications

Brand

Altera

Kit Name

USB Blaster, Cable Programming USB

Product Type

Programmer

Kit Classification

Programmer

For Use With

FPGA

Product details

Altera USB Blaster

The Altera USB Blaster is a great FPGA programming device. This device links your PC to a 10-pin header connected to your FPGA and will allow you to send configuration data from your PC to the FPGA during prototyping or to program data into the system during production. The blaster is compatible with Windows and Linux machines. With the 10-pin being integrated into the device, it makes for effortless using.

The USB blaster contains 3 different types of programming modes, these include:
Joint Test Action Group (JTAG) – Programs and configures all Altera devices
Passive Serial – Configures all Altera devices supported by Quartus II.
Active Serial – Programs a single EPCS1, EPCS4, EPCS16 or EPCS128.

Supported Series:
• Stratix FPGAs
• Cyclone FPGAs
• MAX Series CPLDs
• Arria FPGAs
• Apex FPGAs
• Acex FPGAs
• Mercury FPGAs
• Flex 10K FPGAs
• Excalibur FPGAs

Altera’s USB blaster needs to be used from a PC with either; Windows XP, Vista, 7, 8 or 10. Linux is also an option with support for all Linux systems.

Replacement cable: See 1828831 (1 m) or 1828832 ( 2 m) (This product is supplied with a cable)

Supplied with

USB cable (A to B)

Programmable Logic Programming

Stock information temporarily unavailable.

BD 183.452

BD 183.452 Each (Exc. Vat)

BD 201.797

BD 201.797 Each (inc. VAT)

Altera USB Blaster, Cable Programming USB

BD 183.452

BD 183.452 Each (Exc. Vat)

BD 201.797

BD 201.797 Each (inc. VAT)

Altera USB Blaster, Cable Programming USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Altera

Kit Name

USB Blaster, Cable Programming USB

Product Type

Programmer

Kit Classification

Programmer

For Use With

FPGA

Product details

Altera USB Blaster

The Altera USB Blaster is a great FPGA programming device. This device links your PC to a 10-pin header connected to your FPGA and will allow you to send configuration data from your PC to the FPGA during prototyping or to program data into the system during production. The blaster is compatible with Windows and Linux machines. With the 10-pin being integrated into the device, it makes for effortless using.

The USB blaster contains 3 different types of programming modes, these include:
Joint Test Action Group (JTAG) – Programs and configures all Altera devices
Passive Serial – Configures all Altera devices supported by Quartus II.
Active Serial – Programs a single EPCS1, EPCS4, EPCS16 or EPCS128.

Supported Series:
• Stratix FPGAs
• Cyclone FPGAs
• MAX Series CPLDs
• Arria FPGAs
• Apex FPGAs
• Acex FPGAs
• Mercury FPGAs
• Flex 10K FPGAs
• Excalibur FPGAs

Altera’s USB blaster needs to be used from a PC with either; Windows XP, Vista, 7, 8 or 10. Linux is also an option with support for all Linux systems.

Replacement cable: See 1828831 (1 m) or 1828832 ( 2 m) (This product is supplied with a cable)

Supplied with

USB cable (A to B)

Programmable Logic Programming