Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PCB Current Transformer 25A 50/60Hz

RS Stock No.: 832-9790Brand: AlttecManufacturers Part No.: L01-6214
brand-logo
View all in Home

Technical Document

Specifications

Brand

Alttec

Input Current

25A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

30.2 x 14.3 x 30.2 mm

Country of Origin

India

Product details

Alttec 621x and 622x Series PCB Mount Current Transformer

621x and 622x PCB mount fully encapsulated 50/60 Hz current transformers with a current range of up to 200A. These 621x and 622x series toroidal style PCB current transformers have a primary to secondary insulation of 4 kV AC and an operating temperature range of -40 to +120°C.

Standards

Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004

Low Cost Current Sense Transformers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PCB Current Transformer 25A 50/60Hz

P.O.A.

PCB Current Transformer 25A 50/60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Alttec

Input Current

25A

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

Through Hole

Dimensions

30.2 x 14.3 x 30.2 mm

Country of Origin

India

Product details

Alttec 621x and 622x Series PCB Mount Current Transformer

621x and 622x PCB mount fully encapsulated 50/60 Hz current transformers with a current range of up to 200A. These 621x and 622x series toroidal style PCB current transformers have a primary to secondary insulation of 4 kV AC and an operating temperature range of -40 to +120°C.

Standards

Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004

Low Cost Current Sense Transformers

You may be interested in