Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alttec Clip Fit Current Transformer, 100:5

RS Stock No.: 832-9860Brand: AlttecManufacturers Part No.: L01-8003
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Alttec

Current Ratio

100:5

Transformer Type

Clip Fit

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Maximum Temperature

+40°C

Dimensions

65 x 45 x 67 mm

Country of Origin

Italy

Product details

Alttec 800x Series Industrial Current Transformer

800x series current transformers for industrial applications with a current rating of up to 250A. These 800x toroidal style current transformers are suitable for circular conductors, have safety locks for secondary terminals and are provided with mounting clamps, screws and DIN rail clip.


Current Transformer
Suitable for circular conductors
Provided with mounting clamps and screws
Safety locks for secondary terminals
Different Current Versions available: 50A, 100A, 150A, 200A & 250A
Accuracy class 1

Standards

Performs according to IEC 61869-2 (revised IEC 60044-1) standards
Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004

Stock information temporarily unavailable.

BD 6.534

BD 6.534 Each (Exc. Vat)

BD 7.187

BD 7.187 Each (inc. VAT)

Alttec Clip Fit Current Transformer, 100:5

BD 6.534

BD 6.534 Each (Exc. Vat)

BD 7.187

BD 7.187 Each (inc. VAT)

Alttec Clip Fit Current Transformer, 100:5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.534
10 - 29BD 6.100
30+BD 5.550

Technical Document

Specifications

Brand

Alttec

Current Ratio

100:5

Transformer Type

Clip Fit

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Maximum Temperature

+40°C

Dimensions

65 x 45 x 67 mm

Country of Origin

Italy

Product details

Alttec 800x Series Industrial Current Transformer

800x series current transformers for industrial applications with a current rating of up to 250A. These 800x toroidal style current transformers are suitable for circular conductors, have safety locks for secondary terminals and are provided with mounting clamps, screws and DIN rail clip.


Current Transformer
Suitable for circular conductors
Provided with mounting clamps and screws
Safety locks for secondary terminals
Different Current Versions available: 50A, 100A, 150A, 200A & 250A
Accuracy class 1

Standards

Performs according to IEC 61869-2 (revised IEC 60044-1) standards
Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004