Technical Document
Specifications
Brand
ALWAYSEBall Diameter
25.4mm
Mounting Type
Stud
Maximum Load
25kg
Working Height of Ball
39.7mm
Small Ball Material
Nylon
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 7.072
BD 7.072 Each (Exc. Vat)
BD 7.779
BD 7.779 Each (inc. VAT)
ALWAYSE Ball Transfer Unit with 25.4mm diameter Nylon ball
1
BD 7.072
BD 7.072 Each (Exc. Vat)
BD 7.779
BD 7.779 Each (inc. VAT)
ALWAYSE Ball Transfer Unit with 25.4mm diameter Nylon ball
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.072 |
5 - 9 | BD 6.909 |
10 - 24 | BD 6.878 |
25+ | BD 6.830 |
Technical Document
Specifications
Brand
ALWAYSEBall Diameter
25.4mm
Mounting Type
Stud
Maximum Load
25kg
Working Height of Ball
39.7mm
Small Ball Material
Nylon
Country of Origin
United Kingdom