ALWAYSE Ball Transfer Unit with 6.4mm diameter Steel ball Stainless Steel ball

RS Stock No.: 743-1417Brand: ALWAYSEManufacturers Part No.: 11MI-06-13
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

6.4mm

Mounting Type

Stud

Maximum Load

20kg

Load Ball Material

Steel

Small Ball Material

Stainless Steel

Case Material

Steel

Stud Diameter

M6

Stud Length

15mm

Country of Origin

United Kingdom

Product details

Mini Ball Transfer Units

Mini Ball Transfer Units are suitable for use within a wide variety of applications including:

Clean room equipment
Lightweight mini-turntables
Measuring equipment
Small linear motion guides
Other miniature mechanisms

The units are precision engineered, capable of accepting a dynamic load from 5 to 20kg (depending on type), and feature coarse metric threads. This range of Mini Ball Transfer Units also feature carbon steel or stainless steel load or small balls, and outer housings manufactured from aluminium, zinc-plated steel or stainless steel.

Alwayse Ball Transfer Units

Stock information temporarily unavailable.

BD 12.859

BD 12.859 Each (Exc. Vat)

BD 14.145

BD 14.145 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 6.4mm diameter Steel ball Stainless Steel ball

BD 12.859

BD 12.859 Each (Exc. Vat)

BD 14.145

BD 14.145 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 6.4mm diameter Steel ball Stainless Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.859
5 - 9BD 12.353
10 - 24BD 12.238
25+BD 12.160

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

6.4mm

Mounting Type

Stud

Maximum Load

20kg

Load Ball Material

Steel

Small Ball Material

Stainless Steel

Case Material

Steel

Stud Diameter

M6

Stud Length

15mm

Country of Origin

United Kingdom

Product details

Mini Ball Transfer Units

Mini Ball Transfer Units are suitable for use within a wide variety of applications including:

Clean room equipment
Lightweight mini-turntables
Measuring equipment
Small linear motion guides
Other miniature mechanisms

The units are precision engineered, capable of accepting a dynamic load from 5 to 20kg (depending on type), and feature coarse metric threads. This range of Mini Ball Transfer Units also feature carbon steel or stainless steel load or small balls, and outer housings manufactured from aluminium, zinc-plated steel or stainless steel.

Alwayse Ball Transfer Units