ALWAYSE Ball Transfer Unit with 25.4mm diameter

RS Stock No.: 200-6363Brand: ALWAYSEManufacturers Part No.: 15011318
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

25.4mm

Mounting Type

Stud

Maximum Load

100kg

Working Height of Ball

35.8mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 7.112

BD 7.112 Each (Exc. Vat)

BD 7.823

BD 7.823 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 25.4mm diameter

BD 7.112

BD 7.112 Each (Exc. Vat)

BD 7.823

BD 7.823 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 25.4mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.112
5 - 9BD 6.958
10 - 24BD 6.914
25+BD 6.875

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

25.4mm

Mounting Type

Stud

Maximum Load

100kg

Working Height of Ball

35.8mm

Country of Origin

United Kingdom