ALWAYSE Ball Transfer Unit with 39.7mm diameter Stainless Steel ball

RS Stock No.: 687-938Brand: ALWAYSEManufacturers Part No.: 20051542
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

39.7mm

Mounting Type

Stud

Maximum Load

140kg

Load Ball Material

Stainless Steel

Case Material

Stainless Steel

Stud Diameter

M10

Stud Length

42mm

Country of Origin

Germany

Product details

Bolt Fitting Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).

Large support area
Flange type fitting

Stainless Steel or Mild Steel, Zinc Plated

You may be interested in
Stock information temporarily unavailable.

BD 25.652

BD 25.652 Each (Exc. Vat)

BD 28.217

BD 28.217 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 39.7mm diameter Stainless Steel ball

BD 25.652

BD 25.652 Each (Exc. Vat)

BD 28.217

BD 28.217 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 39.7mm diameter Stainless Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 25.652
5 - 9BD 25.047
10 - 24BD 24.932
25+BD 24.783
You may be interested in

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

39.7mm

Mounting Type

Stud

Maximum Load

140kg

Load Ball Material

Stainless Steel

Case Material

Stainless Steel

Stud Diameter

M10

Stud Length

42mm

Country of Origin

Germany

Product details

Bolt Fitting Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).

Large support area
Flange type fitting

Stainless Steel or Mild Steel, Zinc Plated

You may be interested in