ALWAYSE Ball Transfer Unit with 19mm diameter Steel ball

RS Stock No.: 687-635Brand: ALWAYSEManufacturers Part No.: 30021330
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

19mm

Mounting Type

Stud

Maximum Load

25kg

Load Ball Material

Steel

Case Material

Steel

Stud Diameter

M8

Stud Length

30mm

Country of Origin

United Kingdom

Product details

Bolt Fitting Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).

Large support area
Flange type fitting

Stainless Steel or Mild Steel, Zinc Plated

Stock information temporarily unavailable.

BD 2.629

BD 2.629 Each (Exc. Vat)

BD 2.892

BD 2.892 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 19mm diameter Steel ball

BD 2.629

BD 2.629 Each (Exc. Vat)

BD 2.892

BD 2.892 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 19mm diameter Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.629
5 - 9BD 2.568
10 - 24BD 2.552
25+BD 2.536

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

19mm

Mounting Type

Stud

Maximum Load

25kg

Load Ball Material

Steel

Case Material

Steel

Stud Diameter

M8

Stud Length

30mm

Country of Origin

United Kingdom

Product details

Bolt Fitting Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).

Large support area
Flange type fitting

Stainless Steel or Mild Steel, Zinc Plated