Technical Document
Specifications
Brand
ALWAYSEBall Diameter
25.4mm
Mounting Type
2-Hole Flange
Maximum Load
55kg
Working Height of Ball
14.6mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 4.074
BD 4.074 Each (Exc. Vat)
BD 4.481
BD 4.481 Each (inc. VAT)
ALWAYSE Ball Transfer Unit with 25.4mm diameter
1
BD 4.074
BD 4.074 Each (Exc. Vat)
BD 4.481
BD 4.481 Each (inc. VAT)
ALWAYSE Ball Transfer Unit with 25.4mm diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.074 |
5 - 9 | BD 4.011 |
10 - 24 | BD 3.995 |
25+ | BD 3.974 |
Technical Document
Specifications
Brand
ALWAYSEBall Diameter
25.4mm
Mounting Type
2-Hole Flange
Maximum Load
55kg
Working Height of Ball
14.6mm
Country of Origin
United Kingdom