Technical Document
Specifications
Brand
ALWAYSEBall Diameter
25.4mm
Mounting Type
2-Hole Flange
Maximum Load
25kg
Working Height of Ball
14.6mm
Small Ball Material
Stainless Steel
Small Ball Material
Nylon
Country of Origin
United Kingdom
BD 4.966
BD 4.966 Each (Exc. Vat)
BD 5.463
BD 5.463 Each (inc. VAT)
1
BD 4.966
BD 4.966 Each (Exc. Vat)
BD 5.463
BD 5.463 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.966 |
5 - 9 | BD 4.856 |
10 - 24 | BD 4.829 |
25+ | BD 4.807 |
Technical Document
Specifications
Brand
ALWAYSEBall Diameter
25.4mm
Mounting Type
2-Hole Flange
Maximum Load
25kg
Working Height of Ball
14.6mm
Small Ball Material
Stainless Steel
Small Ball Material
Nylon
Country of Origin
United Kingdom