Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ALWAYSE Ball Transfer Unit with 15mm diameter Steel ball

RS Stock No.: 687-821Brand: ALWAYSEManufacturers Part No.: 515013
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

15mm

Mounting Type

Circular Flange

Maximum Load

45kg

Load Ball Material

Steel

Case Material

Steel

Flange Diameter

24mm

Country of Origin

United Kingdom

Product details

Euro Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to 70°C (continuous use, depending on seals used).

Features and Benefits

Main bearing cup toughened steel
Felt or plastic seal (except 15mm)
Self-cleaning hole
Flange type fitting

Fixing Clip

Fixing clips that allow fixing from either the top side of a ball deck or the underside. Suitable for deck thicknesses up to 4mm.

Stainless Steel or Mild Steel, Zinc Plated

Stock information temporarily unavailable.

BD 2.851

BD 2.851 Each (Exc. Vat)

BD 3.136

BD 3.136 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 15mm diameter Steel ball

BD 2.851

BD 2.851 Each (Exc. Vat)

BD 3.136

BD 3.136 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 15mm diameter Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.851
5 - 9BD 2.777
10+BD 2.762

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

15mm

Mounting Type

Circular Flange

Maximum Load

45kg

Load Ball Material

Steel

Case Material

Steel

Flange Diameter

24mm

Country of Origin

United Kingdom

Product details

Euro Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to 70°C (continuous use, depending on seals used).

Features and Benefits

Main bearing cup toughened steel
Felt or plastic seal (except 15mm)
Self-cleaning hole
Flange type fitting

Fixing Clip

Fixing clips that allow fixing from either the top side of a ball deck or the underside. Suitable for deck thicknesses up to 4mm.

Stainless Steel or Mild Steel, Zinc Plated