Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ambersil Lithium-Calcium Complex Grease 400 g Ambersil EXL

RS Stock No.: 293-495Brand: AmbersilManufacturers Part No.: 30304-AA
brand-logo
View all in Greases

Technical Document

Specifications

Range

Ambergrease EXL

Trade Name

Ambersil EXL

Grease Type

Lithium-Calcium Complex

Product Form

Grease

Package Type

Cartridge

Package Size

400 g

Food Processing Safe

No

NGLI Grade

2

Colour

Red

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Product details

Ambergrease EXL

Extended life, high performance bearing grease. A premium quality extremely stable lithium-calcium multi-complex grease, which extends re-lubricating intervals in a wide variety of working conditions.

Suitable for all types of bearings
Exceptional load carrying - mean Hertz load 125Kg
Exceptional EP resistance - Shell 4 ball weld load >800Kg
Highly visible red grease
NLGI 2 type
Extends lubrication intervals by at least 3 times

Bearing Grease

All products are water resistant.

You may be interested in
Stock information temporarily unavailable.

BD 8.618

BD 8.618 Each (Exc. Vat)

BD 9.480

BD 9.480 Each (inc. VAT)

Ambersil Lithium-Calcium Complex Grease 400 g Ambersil EXL

BD 8.618

BD 8.618 Each (Exc. Vat)

BD 9.480

BD 9.480 Each (inc. VAT)

Ambersil Lithium-Calcium Complex Grease 400 g Ambersil EXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6BD 8.618
7 - 39BD 8.454
40+BD 8.151
You may be interested in

Technical Document

Specifications

Range

Ambergrease EXL

Trade Name

Ambersil EXL

Grease Type

Lithium-Calcium Complex

Product Form

Grease

Package Type

Cartridge

Package Size

400 g

Food Processing Safe

No

NGLI Grade

2

Colour

Red

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Product details

Ambergrease EXL

Extended life, high performance bearing grease. A premium quality extremely stable lithium-calcium multi-complex grease, which extends re-lubricating intervals in a wide variety of working conditions.

Suitable for all types of bearings
Exceptional load carrying - mean Hertz load 125Kg
Exceptional EP resistance - Shell 4 ball weld load >800Kg
Highly visible red grease
NLGI 2 type
Extends lubrication intervals by at least 3 times

Bearing Grease

All products are water resistant.

You may be interested in