Technical Document
Specifications
Brand
AmbersilWipe Type
Hand Wipes
Application
Industrial
Wet/Dry
Wet
Package Type
Bucket
Number of Wipes per Pack
100
Wiper Size
266 x 280mm
Colour
Orange
Trade Name
TOUGH WIPES
Repeat/Single Use
Single Use
Country of Origin
United Kingdom
BD 19.970
BD 19.970 Each (Exc. Vat)
BD 21.967
BD 21.967 Each (inc. VAT)
1
BD 19.970
BD 19.970 Each (Exc. Vat)
BD 21.967
BD 21.967 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmbersilWipe Type
Hand Wipes
Application
Industrial
Wet/Dry
Wet
Package Type
Bucket
Number of Wipes per Pack
100
Wiper Size
266 x 280mm
Colour
Orange
Trade Name
TOUGH WIPES
Repeat/Single Use
Single Use
Country of Origin
United Kingdom