Ambersil Hydraulic Fluid 6190030147, 5 L, ISO Grade 32

RS Stock No.: 703-2528Brand: AmbersilManufacturers Part No.: 6150009580
brand-logo
View all in Hydraulic Fluid

Technical Document

Specifications

Size

5 L

ISO Grade

32

Country of Origin

Belgium

Product details

Hydraulic Oil Super FG

Odourless, clear hydraulic fluid based on Poly Alpha Olefins. NSF H1 registered with high EP and anti-wear properties.

Fully synthetic, premium hydraulic oil
Excellent resistance to water (ASTM D 1401)
Good anti-corrosion properties
Excellent materials compatibility
Wide temperature range: -50°C to +230°C
Triple zero foam tendency (ASTM D 892)
Meets DIN 51524/T2 for hydraulic oils

You may be interested in
Stock information temporarily unavailable.

BD 124.130

BD 124.130 Each (Exc. Vat)

BD 136.543

BD 136.543 Each (inc. VAT)

Ambersil Hydraulic Fluid 6190030147, 5 L, ISO Grade 32

BD 124.130

BD 124.130 Each (Exc. Vat)

BD 136.543

BD 136.543 Each (inc. VAT)

Ambersil Hydraulic Fluid 6190030147, 5 L, ISO Grade 32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Size

5 L

ISO Grade

32

Country of Origin

Belgium

Product details

Hydraulic Oil Super FG

Odourless, clear hydraulic fluid based on Poly Alpha Olefins. NSF H1 registered with high EP and anti-wear properties.

Fully synthetic, premium hydraulic oil
Excellent resistance to water (ASTM D 1401)
Good anti-corrosion properties
Excellent materials compatibility
Wide temperature range: -50°C to +230°C
Triple zero foam tendency (ASTM D 892)
Meets DIN 51524/T2 for hydraulic oils

You may be interested in