Technical Document
Specifications
Brand
AmblersSeries
37463
Gender
Women
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe Type
Steel
ESD Safe
No
Country of Origin
China
Stock information temporarily unavailable.
BD 39.594
BD 39.594 1 Pair (Exc. Vat)
BD 43.553
BD 43.553 1 Pair (inc. VAT)
Amblers 37463 Black Steel Toe Capped Women's Safety Boots, UK 7, EU 41
1
BD 39.594
BD 39.594 1 Pair (Exc. Vat)
BD 43.553
BD 43.553 1 Pair (inc. VAT)
Amblers 37463 Black Steel Toe Capped Women's Safety Boots, UK 7, EU 41
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmblersSeries
37463
Gender
Women
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe Type
Steel
ESD Safe
No
Country of Origin
China