Amblers White Steel Toe Capped Unisex Safety Boots, UK 9, EU 43

Technical Document
Specifications
Brand
AmblersGender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
White
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Pull On
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Water
Safety Rating EN ISO 20345
S4
Upper Material
Nitrile Rubber, PVC
Anti-Slip
Yes
Slip Resistance Rating
SRA
Country of Origin
Portugal
Product details
Amblers Safety White Food Safe Wellies
These food-safe wellies from RS are ideal for use in catering or food manufacturing environments and feature a safety steel toe cap which conforms to EN ISO 20345 standards.
Features and Benefits
SRA slip resistance for increased safety
Waterproof and anti-static
Energy absorbing heel
Ribbed upper for extra protection
Steel toe cap tested to 200 joules impact
BD 39.732
BD 39.732 1 Pair (Exc. Vat)
BD 43.705
BD 43.705 1 Pair (inc. VAT)
1
BD 39.732
BD 39.732 1 Pair (Exc. Vat)
BD 43.705
BD 43.705 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmblersGender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
White
Safety Toe
Yes
Safety Toe Type
Steel
ESD Safe
No
Anti-Static
Yes
Closure Type
Pull On
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Water
Safety Rating EN ISO 20345
S4
Upper Material
Nitrile Rubber, PVC
Anti-Slip
Yes
Slip Resistance Rating
SRA
Country of Origin
Portugal
Product details
Amblers Safety White Food Safe Wellies
These food-safe wellies from RS are ideal for use in catering or food manufacturing environments and feature a safety steel toe cap which conforms to EN ISO 20345 standards.
Features and Benefits
SRA slip resistance for increased safety
Waterproof and anti-static
Energy absorbing heel
Ribbed upper for extra protection
Steel toe cap tested to 200 joules impact