Technical Document
Specifications
Brand
AmetekMaximum Pressure Measurement
150mbar
Mounting Type
Bottom Entry
Display Type
Analogue
Gauge Outside Diameter
63.5mm
Case Material
Steel
Product details
Ametek Bottom Entry Gauges
Professional range of Ametek ROTRON® reliable and rugged pressure and vacuum gauges.
Steel case
Clear Plastic or Glass lens
1/2" or 1/4" NPT connection available
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
BD 154.165
BD 154.165 Each (Exc. Vat)
BD 169.581
BD 169.581 Each (inc. VAT)
1
BD 154.165
BD 154.165 Each (Exc. Vat)
BD 169.581
BD 169.581 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmetekMaximum Pressure Measurement
150mbar
Mounting Type
Bottom Entry
Display Type
Analogue
Gauge Outside Diameter
63.5mm
Case Material
Steel
Product details
Ametek Bottom Entry Gauges
Professional range of Ametek ROTRON® reliable and rugged pressure and vacuum gauges.
Steel case
Clear Plastic or Glass lens
1/2" or 1/4" NPT connection available
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.