Amidon Ferrite Bead Ring Core, 29 x 14 x 14mm
RS Stock No.: 288-4436Brand: AmidonManufacturers Part No.: FB-43-5621Distrelec Article No.: 15874284
Technical Document
Specifications
Brand
AmidonType
Ring Core
Dimensions
29 x 14 x 14mm
Impedance
255 Ω
Material
43 Material
Diameter
14.27mm
Distrelec Product Id
15874284
Country of Origin
Germany
Stock information temporarily unavailable.
BD 1.760
BD 1.760 Each (Exc. Vat)
BD 1.936
BD 1.936 Each (inc. VAT)
Amidon Ferrite Bead Ring Core, 29 x 14 x 14mm
1
BD 1.760
BD 1.760 Each (Exc. Vat)
BD 1.936
BD 1.936 Each (inc. VAT)
Amidon Ferrite Bead Ring Core, 29 x 14 x 14mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmidonType
Ring Core
Dimensions
29 x 14 x 14mm
Impedance
255 Ω
Material
43 Material
Diameter
14.27mm
Distrelec Product Id
15874284
Country of Origin
Germany