Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amidon Ferrite Bead Ferrite Bead, 15.9 x 31.75 x 49.07mm

RS Stock No.: 288-4443Brand: AmidonManufacturers Part No.: FT-193-JDistrelec Article No.: 15874326
View all in Ferrite Rings

Technical Document

Specifications

Brand

Amidon

Type

Ferrite Bead

Dimensions

15.9 x 31.75 x 49.07mm

Impedance

606 mH

Material

77 Material

Diameter

31.75mm

Distrelec Product Id

15874326

Country of Origin

United States

Stock information temporarily unavailable.

BD 14.256

BD 14.256 Each (Exc. Vat)

BD 15.682

BD 15.682 Each (inc. VAT)

Amidon Ferrite Bead Ferrite Bead, 15.9 x 31.75 x 49.07mm

BD 14.256

BD 14.256 Each (Exc. Vat)

BD 15.682

BD 15.682 Each (inc. VAT)

Amidon Ferrite Bead Ferrite Bead, 15.9 x 31.75 x 49.07mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Amidon

Type

Ferrite Bead

Dimensions

15.9 x 31.75 x 49.07mm

Impedance

606 mH

Material

77 Material

Diameter

31.75mm

Distrelec Product Id

15874326

Country of Origin

United States