Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Advanced Sensors Resistive Sensor Level Sensors, PBT Body

RS Stock No.: 257-9488Brand: Amphenol Advanced SensorsManufacturers Part No.: BAF147B002-00A0
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Resistive Sensor

Body Material

PBT

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 475.125

BD 4.751 Each (In a Bag of 100) (Exc. Vat)

BD 522.637

BD 5.226 Each (In a Bag of 100) (inc. VAT)

Amphenol Advanced Sensors Resistive Sensor Level Sensors, PBT Body

BD 475.125

BD 4.751 Each (In a Bag of 100) (Exc. Vat)

BD 522.637

BD 5.226 Each (In a Bag of 100) (inc. VAT)

Amphenol Advanced Sensors Resistive Sensor Level Sensors, PBT Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Resistive Sensor

Body Material

PBT

Country of Origin

Korea, Republic Of