Amphenol Advanced Sensors Thermistor
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+175°C
Response Time
90 s
Material
Ceramic
Resistance
10Ω
Country of Origin
United States
BD 4.095
BD 0.410 Each (In a Pack of 10) (Exc. Vat)
BD 4.505
BD 0.451 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 4.095
BD 0.410 Each (In a Pack of 10) (Exc. Vat)
BD 4.505
BD 0.451 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+175°C
Response Time
90 s
Material
Ceramic
Resistance
10Ω
Country of Origin
United States