Amphenol Advanced Sensors Thermistor

RS Stock No.: 210-4313Brand: Amphenol Advanced SensorsManufacturers Part No.: CL-140
View all in Thermistor ICs

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+175°C

Response Time

90 s

Material

Ceramic

Resistance

50Ω

Country of Origin

United States

Stock information temporarily unavailable.

BD 2.118

BD 0.424 Each (In a Pack of 5) (Exc. Vat)

BD 2.330

BD 0.466 Each (In a Pack of 5) (inc. VAT)

Amphenol Advanced Sensors Thermistor
Select packaging type

BD 2.118

BD 0.424 Each (In a Pack of 5) (Exc. Vat)

BD 2.330

BD 0.466 Each (In a Pack of 5) (inc. VAT)

Amphenol Advanced Sensors Thermistor
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+175°C

Response Time

90 s

Material

Ceramic

Resistance

50Ω

Country of Origin

United States