Amphenol Advanced Sensors Thermistor
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+175°C
Response Time
110 s
Material
Ceramic
Resistance
5Ω
Country of Origin
United States
Stock information temporarily unavailable.
BD 836.000
BD 0.418 Each (In a Bag of 2000) (Exc. Vat)
BD 919.600
BD 0.460 Each (In a Bag of 2000) (inc. VAT)
Amphenol Advanced Sensors Thermistor
2000
BD 836.000
BD 0.418 Each (In a Bag of 2000) (Exc. Vat)
BD 919.600
BD 0.460 Each (In a Bag of 2000) (inc. VAT)
Amphenol Advanced Sensors Thermistor
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+175°C
Response Time
110 s
Material
Ceramic
Resistance
5Ω
Country of Origin
United States