Amphenol Advanced Sensors Thermistor
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+175°C
Response Time
110 s
Material
Ceramic
Resistance
5Ω
Country of Origin
United States
Stock information temporarily unavailable.
BD 4.290
BD 0.429 Each (In a Pack of 10) (Exc. Vat)
BD 4.719
BD 0.472 Each (In a Pack of 10) (inc. VAT)
Amphenol Advanced Sensors Thermistor
Select packaging type
Standard
10
BD 4.290
BD 0.429 Each (In a Pack of 10) (Exc. Vat)
BD 4.719
BD 0.472 Each (In a Pack of 10) (inc. VAT)
Amphenol Advanced Sensors Thermistor
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+175°C
Response Time
110 s
Material
Ceramic
Resistance
5Ω
Country of Origin
United States