Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Advanced Sensors Thermistor

RS Stock No.: 210-4333Brand: Amphenol Advanced SensorsManufacturers Part No.: DKF103N10
View all in Thermistor ICs

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+250°C

Response Time

7 s

Resistance

10kΩ

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 603.750

BD 0.242 Each (In a Bag of 2500) (Exc. Vat)

BD 664.125

BD 0.266 Each (In a Bag of 2500) (inc. VAT)

Amphenol Advanced Sensors Thermistor

BD 603.750

BD 0.242 Each (In a Bag of 2500) (Exc. Vat)

BD 664.125

BD 0.266 Each (In a Bag of 2500) (inc. VAT)

Amphenol Advanced Sensors Thermistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+250°C

Response Time

7 s

Resistance

10kΩ

Country of Origin

United Kingdom