Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Advanced Sensors Thermistor

RS Stock No.: 210-4335Brand: Amphenol Advanced SensorsManufacturers Part No.: DKF103N10
View all in Thermistor ICs

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+250°C

Response Time

7 s

Resistance

10kΩ

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 5.906

BD 0.236 Each (In a Pack of 25) (Exc. Vat)

BD 6.497

BD 0.260 Each (In a Pack of 25) (inc. VAT)

Amphenol Advanced Sensors Thermistor
Select packaging type

BD 5.906

BD 0.236 Each (In a Pack of 25) (Exc. Vat)

BD 6.497

BD 0.260 Each (In a Pack of 25) (inc. VAT)

Amphenol Advanced Sensors Thermistor
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+250°C

Response Time

7 s

Resistance

10kΩ

Country of Origin

United Kingdom